
Lenovo Idea Tab Pro 256 GB Grey Android 33 cm (13 inch) EEC F (A - G) 3.2 GHz Qualcomm® Snapdragon Android™ 16 3504 x 21
Lenovo Idea Tab Pro Android
Highlights & Details
- Display: 33 cm 13 inch (3504 x 2190 Pixel) IPS
- CPU: Qualcomm® Snapdragon 8s Gen 4 ( 3.2 GHz)
- RAM: 8 GB
- Memory size: 256 GB
- OS: Android™ 16
Technical specifications
- Display resolution 3504 x 2190 pixels
- Processor family: Snapdragon
- Internal memory type: LPDDR5x SDRAM
- Bluetooth version: 6.0
- WLAN-standards Wi-Fi 7 (802.11b)
- Form factor: Tablet
- Product type
Android
- Model
Idea Tab Pro
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
IPS
- Display resolution
3504 x 2190 Pixel
- CPU series
Qualcomm® Snapdragon
- Processor/type
8s Gen 4
- CPU speed
3.2 GHz
8 GB
- Memory capacity
256 GB
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
- Operating system (Version)
Android™ 16
- Factory colour
Grey
- Width
296.5 mm
- Height
6.2 mm
- Depth
191.9 mm
- Weight
598 g
- Battery capacity
10200 mAh
- Screen size diagonal (inches)
13 inch
F (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
45 W
- Display
33 cm (13 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Frame rate
144 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Brightness
600 cd/m²
- Webcam
Yes
- UKCA
yes
- Number of built-in speakers
4
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Battery included
yes
- Mobile network connection
no
- Card reader integrated
yes
- Hall sensor
yes
- LED backlight
yes
- Stylus pen
no
- AC adapter output current
4.5 A
- AC adapter power
45 W
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778324 Lenovo Idea Tab Pro 256 GB Grey Android 33 cm (13 inch) EEC F (A - G) 3.2 GHz Qualcomm® Snapdragon Android™ 16 3504 x 21
Description
The sound is improved by four JBL speakers, so that users can experience rich audio quality. The device is powered by a Snapdragon 8s Gen 4 processor, which has eight cores and a clock speed of 3.2 GHz and is supported by LPDDR5X SDRAM for efficiency. A robust battery capacity of 10,200 mAh ensures that the device operates for hours, no matter whether working or streaming content. The Lenovo Idea Tab Pro Gen 2 blends performance and design with an aluminum housing and a variety of sensors to enhance the user experience.
This text is machine translated.
Features
- Impressive display
- Enjoy clear and vivid images on the 13" LTPS display with a resolution of 3504 x 2190. With a brightness of 800 cd/m² and a DCI-P3 color space of 99%, this screen provides an exceptional viewing experience for movies, games and more.
- Audio experience
- The tablet is equipped with four JBL speakers that deliver high-quality sound that improves multimedia playback no matter whether you're streaming music or watching videos.
- Powerful processing
- Powered by the Snapdragon 8s Gen 4 processor, this tablet has a 8-Kern architecture with a clock speed of 3.2 GHz, WAS providing seamless multitasking and performance for demanding applications.
- Long battery life
- With a remarkable battery capacity of 10,200 mAh, the Lenovo Idea Tab Pro Gen 2 allows a long service life with a single charge and is therefore reliable for both work and leisure use.
- Robust processing quality
- This tablet has a sturdy aluminum casing, looks stylish and is designed for everyday use. The integration of various sensors improves functionality and user interaction.
Scope of delivery
- Lenovo idea tab Pro Gen 2 ZAHC
- PSU







