
Technical specifications
- Product type
Keyboard
- Interfaces
USB
- Keyboard layout
Spanish, QWERTY
- Transfer type
USB
- Data input device features
Numeric keypad
- Cable length
0 cm
- Factory colour
Black
- for brands
Lenovo
- Supported OS
Windows
- Width
453 mm
- Height
34 mm
- Depth
169 mm
- Weight
850 g
- Fingerprint
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2827874 Lenovo KB MICE_BO Preferred Spanish USB Keyboard Spanish, QWERTY Black Numeric keypad
User & Safety Instructions
User & Safety Instructions 2827874 Lenovo KB MICE_BO Preferred Spanish USB Keyboard Spanish, QWERTY Black Numeric keypad
Description
Grant your fingers the comfort of a Preferred Pro keyboard in full size. Following the many years of tradition, this keyboard also offers excellent ergonomics at an attractive price.
This text is machine translated.
This text is machine translated.
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














