
Lenovo L27q LCD EEC E (A - G) 68.6 cm (27 inch) 16:9 14 ms VA LCD
Highlights & Details
Lenovo L27q LCD
- Screen size 68.6 cm (27 inch) 2K, Response time: 14 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- HD type 2K Ultra HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000000:1
- 0.2331 x 0.2331 mm pixel distance
- Pixel density: 109 ppi
- HDMI version 2.1
- Swivel angle range -360 - 360 °
- Tilt angle range -5 - 22°
- Energy efficiency class (HDR): G
- Product type
LCD
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
14 ms
- Brightness
350 cd/m²
- Factory colour
Grey
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
6 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
613.2 mm
- Depth
196.2 mm
- Weight
5.65 kg
- Power supply (details)
100 - 240 V
- Dim
(W x D) 613.2 mm x 196.2 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
2K
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
21.6 W
- Device depth (without stand)
41 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Microphone
No
- Height (without base)
356.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Weight (without stand)
3.91 kg
- Width (without stand)
613.2 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- HDMI cable length
1.8 m
- Low Blue Light technology
yes
- Quick start guide
yes
- DCI-P3 coverage
90 %
- Warranty card
yes
- Energy consumption (SDR) per 1000 hours
22 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
8.56 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
1.14 cm
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
65 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733145 Lenovo L27q LCD EEC E (A - G) 68.6 cm (27 inch) 16:9 14 ms VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





