
Highlights & Details
Rch. Battery Lenovo 5B10T03401 36Wh for IdeaPad L340-15IWL (81LG)
- High-quality original Lenovo battery
- Powerful and reliable
Technical specifications
- Energy 36 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo IdeaPad L340-15API (81LX)
Lenovo V155-15API (81V5)
Lenovo IdeaPad L340-15IWL (81LG)
Lenovo IdeaPad L340-15IWL (81LH)
Lenovo IdeaPad L340-15API (81LW)
Lenovo IdeaPad L340-17IWL (81M0)
Lenovo V140-15IWL (81K6)
Lenovo V340-17IWL (81RG)
Lenovo IdeaPad L340-17API (81LY)
Lenovo IdeaPad L3-15IML05 (81Y3)
Show more
- replaces original battery
5B10T03401
L18L3PF1
L18M3PF2
L18D3PF1
5B10W67321
- Capacity (mAh, Ah)
3280 mAh
- Technology
Li-ion
- Voltage
11.25 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
36 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986534 Lenovo Laptop battery 5B10T03401 11.25 V 3280 mAh Lenovo
Description
This text is machine translated.

