
Highlights & Details
Lenovo battery 5B10T09097 52.5 Wh
- 3-cell Li-polymer battery
- Impressive power with 52.5Wh watt-hours.
Technical specifications
- Energy 52.5 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo IdeaPad S340-15IML (81NA)
Lenovo IdeaPad S340-15IIL (81WW)
Lenovo IdeaPad S340-14IIL (81VV/81WJ)
Lenovo IdeaPad S340-14IML (81N9)
Lenovo IdeaPad S340-14API (81NB)
Lenovo IdeaPad S340-15IWL Touch (81QF)
Lenovo IdeaPad S340-14IWL (81N7)
Lenovo IdeaPad S340-15IWL (81N8)
Lenovo IdeaPad C340-15IWL (81N5)
Lenovo IdeaPad S340-15API Touch (81QG)
Show more
- replaces original battery
5B10T09095
5B10T09097
L18C3PF7
L18M3PF7
- Capacity (mAh, Ah)
4670 mAh
- Technology
Li-ion
- Voltage
11.25 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
52.5 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049005 Lenovo Laptop battery 5B10T09097 11.25 V 4670 mAh Lenovo
Description
This text is machine translated.

