
Lenovo battery 5B10W13906 51Wh for ThinkPad T490
Highlights & Details
- High-quality original Lenovo battery
- Powerful and reliable
Technical specifications
- Energy 51 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo ThinkPad P14s Gen 2 (20VX/20VY)
Lenovo ThinkPad T490 (20N2/20N3)
Lenovo ThinkPad T490 (20Q9/20QH)
Lenovo ThinkPad T14 (20S3/20S2)
Lenovo ThinkPad P14s Gen 1 (20S4/20S5)
Lenovo ThinkPad T14 Gen 2 (20W0/20W1)
Lenovo ThinkPad P14s Gen 2 (21A0/21A1)
Lenovo ThinkPad T14 Gen 2 (20XK/20XL)
Lenovo ThinkPad P14s Gen 1 (20Y1/20Y2)
Lenovo ThinkPad T14 Gen 1 (20S0/20S1)
Show more
- replaces original battery
5B10W13905
5B10W13906
02DL007
L18L3P73
3ICP5/80/73
- Capacity (mAh, Ah)
4370 mAh
- Technology
Li-ion
- Voltage
11.55 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
51 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986538 Lenovo Laptop battery 5B10W13906 11.55 V 4370 mAh Lenovo
Description
This text is machine translated.

