
Lenovo rechargeable battery 5B10W13913 57Wh for T590 (type 20N4, 20N5)
Highlights & Details
- High-quality original Lenovo battery
- Powerful and reliable
Technical specifications
- Energy 57 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo ThinkPad P53s (20N6/20N7)
Lenovo ThinkPad T15 Gen 2 (20W4/20W5)
Lenovo ThinkPad P15s Gen 2 (20W6/20W7)
Lenovo ThinkPad T15 Gen 1 (20S6/20S7)
Lenovo ThinkPad T590 (20N4/20N5)
Lenovo ThinkPad P15s (20T4/20T5)
Lenovo ThinkPad T440p (20AN/20AW)
Lenovo ThinkPad W541 (20EF/20EG)
Lenovo ThinkPad W540 (20BG/20BH)
Lenovo ThinkPad T540p (20BF/20BE)
Show more
- replaces original battery
5B10W13913
5B10W13914
02DL011
02DL012
L18L3P71
SB10T83157
5B10W51823
5B10W51831
L18M3P71
- Capacity (mAh, Ah)
4922 mAh
- Technology
Li-ion
- Voltage
11.58 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
57 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986541 Lenovo Laptop battery 5B10W13913 11.58 V 4922 mAh Lenovo
Description
This text is machine translated.

