
Lenovo battery 5B10W13931 51Wh for X1 Carbon 7th Gen - (type 20QD, 20QE)
Highlights & Details
- 4-cell Li-polymer batteryImpressive performance with 51WhHigh-quality original Lenovo batteryPowerful and reliable
Technical specifications
- Energy 51 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo ThinkPad X1 Yoga 4th Gen (20SA/20SB)
Lenovo ThinkPad X1 Yoga 4th Gen (20QF/20QG)
Lenovo ThinkPad X1 Carbon 7th Gen (20QD/20QE)
Lenovo ThinkPad X1 Carbon 8th Gen (20UA/20U9)
Lenovo ThinkPad X1 Carbon 7th Gen (20R1/20R2)
Lenovo ThinkPad X1 Yoga 5th Gen (20UB/20UC)
- replaces original battery
L18L4P71
L18M4P72
02DL004
5B10W13931
02DL005
5B10W13932
5B10W13930
5B10W51833
- Capacity (mAh, Ah)
3321 mAh
- Technology
LiPo
- Voltage
15.36 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617064 Lenovo Laptop battery 5B10W13931 15.36 V 3321 mAh Lenovo
Description
This text is machine translated.

