
Lenovo battery 5B10W13933 46Wh for L13
Highlights & Details
- High-quality original Lenovo battery
- Powerful and reliable
Technical specifications
- Energy 46 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo ThinkPad L13 Yoga (20R5/20R6)
Lenovo ThinkPad L13 Gen 2 (21AC)
Lenovo ThinkPad L13 Yoga Gen 2 (21AD/21AE)
Lenovo ThinkPad L13 Gen 2 (21AB)
Lenovo ThinkPad L13 (20R3/20R4)
Lenovo ThinkPad L13 Gen 2 (20VH/20VJ)
Lenovo ThinkPad L13 Yoga Gen 2 (20VL/20VK)
- replaces original battery
5B10W13933
5B10W13934
SB10T83178
L18D4P90
L18C4P90
L18M4P90
- Capacity (mAh, Ah)
2980 mAh
- Technology
Li-ion
- Voltage
15.36 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
46 Wh
- Cable length
0 cm
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986550 Lenovo Laptop battery 5B10W13933 15.36 V 2980 mAh Lenovo
Description
This text is machine translated.



