
Lenovo rech.battery 5B10W13974 57Wh
Highlights & Details
- 4-cell Li-polymer battery
- Impressive power with 57Wh watt-hours.
Technical specifications
- Energy 57 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo ThinkPad X1 Carbon G10 (21CC)
Lenovo ThinkPad X1 Yoga 7th Gen (21CD/21CE)
Lenovo ThinkPad X1 Carbon G10 (21CB)
Lenovo ThinkPad X1 Carbon 9th Gen (20XW/20XX)
Lenovo ThinkPad X1 Yoga 6th Gen (20XY/20Y0)
Lenovo ThinkPad X1 Carbon Gen 11 (21HM/21HN)
Lenovo ThinkPad X1 Yoga Gen 8 (21HQ/21HR)
- replaces original battery
5B10W13975
5B10W13974
5B10W13973
SB10T83218
L20C4P71
- Capacity (mAh, Ah)
3695 mAh
- Technology
Li-ion
- Voltage
15.44 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048986 Lenovo Laptop battery 5B10W13974 15.44 V 3695 mAh Lenovo
Description
This text is machine translated.



