
Lenovo rechargeable battery 45Wh for E14 Gen 2 (type 20T6, 20T7)
Highlights & Details
- 3-cell Li-polymer battery
- Impressive power with 45Wh watt-hours
Technical specifications
- Energy 45 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo ThinkPad E14 Gen 3 (20Y7)
Lenovo ThinkPad E15 Gen 3 (20YG/20YH/20YJ/20YK)
Lenovo ThinkPad E15 Gen 2 (20T8/20T9)
Lenovo ThinkPad E15 Gen 4 (21E6/21E7)
Lenovo ThinkPad E15 Gen 2 (20TD/20TE)
Lenovo ThinkPad E14 G3 (20YD)
Lenovo ThinkPad E14 Gen 4 (21EB/21EC)
Lenovo ThinkPad E15 Gen 4 (21ED/21EE)
Lenovo ThinkPad E14 Gen 4 (21E3/21E4)
Lenovo ThinkPad E14 Gen 2 (20T6)
Show more
- replaces original battery
5B10X02594
5B10X02603
L19M3PD5
L19C3PD5
5B10X02606
L19D3PD5
L19L3PD5
- Capacity (mAh, Ah)
4055 mAh
- Technology
Li-ion
- Voltage
11.1 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
45 Wh
- Cable length
0 cm
- Factory colour
Black
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341779 Lenovo Laptop battery 5B10X02594 11.1 V 4055 mAh Lenovo
Description
This text is machine translated.


