
Highlights & Details
Lenovo battery 52.5Wh for Flex 5-14ARE05 (81X2)
- 3-cell Li-polymer battery
- Impressive power with 52.5Wh watt-hours
Technical specifications
- Energy 53 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo IdeaPad Flex 5-15IIL05 (81X3)
Lenovo IdeaPad Flex 5-14ALC05 (82HU)
Lenovo Flex 5-14ITL05 (82LT)
Lenovo IdeaPad Flex 5-14ARE05 (81X2)
Lenovo IdeaPad Flex 5-14IIL05 (81WS/81X1)
Lenovo IdeaPad Flex 5-15ALC05 (82HV)
Lenovo IdeaPad Flex 5-15ITL05 (82HT)
Lenovo IdeaPad Flex 5-14ARE05 (82DF)
Lenovo IdeaPad Flex 5-14ITL05 (82HS)
- replaces original battery
SB10X49078
3ICP6/40/133
L19M3PD6
5B10X49072
L19D3PD6
L19C3PD6
L19L3PD6
5B10X49077
- Capacity (mAh, Ah)
4590 mAh
- Technology
Li-ion
- Voltage
11.52 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341775 Lenovo Laptop battery 5B10X49078 11.52 V 4590 mAh Lenovo
Description
This text is machine translated.


