
Highlights & Details
Lenovo battery 38Wh for V17 G2-ITL
- 2-cell Li-polymer battery
- Impressive power with 38Wh watt-hours
Technical specifications
- Energy 38 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo IdeaPad 3-15ADA6 (82KR)
Lenovo IdeaPad 3-17ADA6 (82KS)
Lenovo V14 G2 IJL (82QX)
Lenovo IdeaPad 3-14ITL6 (82H7)
Lenovo V14 G2-ITL (82KA/82NM)
Lenovo IdeaPad 3-14IAU7 (82RJ)
Lenovo IdeaPad 3-15ABA7 (82RN/82T8)
Lenovo V14 G3 ABA (82TU)
Lenovo V14 G3 IAP (82TS)
Lenovo IdeaPad 3-17IRU7 (82X9)
Show more
- replaces original battery
5B11N52038
SB11B36281
SB11B36282
L20B2PF0
L20C2PF0
L20L2PF0
5B11C94112
L20M2PF0
L20M2PF8
5B11B36280
Show more
- Capacity (mAh, Ah)
4950 mAh
- Technology
Li-ion
- Voltage
7.68 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
37.25 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341777 Lenovo Laptop battery 5B11B36285 7.68 V 4950 mAh Lenovo
Description
This text is machine translated.

