
Lenovo 40AJ0135EU Laptop docking station
Highlights & Details
- Connection A (or inputs): USB
- Connecton B (or outputs): USB
- No. of supported monitors: 2
- Maximum resolution:
- Key features:
Technical specifications
- Product type
Laptop docking station
- Type A
USB
- Type B
USB
- Interfaces
1x LAN (10/100/1000 Mbps)
2x DisplayPort
1x HDMI
3.5 mm jack (stereo)
2x USB-C®
4x USB 3.2 2nd Gen (USB 3.1)
1x DVI
1x VGA
- Suitable for
Notebook
- Supported monitors
2
- Factory colour
Multicolour
- Width
159 mm
- Height
54.1 mm
- Depth
378 mm
- Weight
1.82
- Dim
(W x H x D) 159 x 54.1 x 378 mm
- Compatible with (brand)
Lenovo
- Compatible with
Thinkpad
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- 10/100/1000 Mbps ports
1 x
- Compatible with
Lenovo
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1718321 Lenovo Laptop docking station ThinkPad Ultra Dock 135W Compatible with (brand): Lenovo Thinkpad
User & Safety Instructions
User & Safety Instructions 1718321 Lenovo Laptop docking station ThinkPad Ultra Dock 135W Compatible with (brand): Lenovo Thinkpad
Description
Video interfaces VGA, HDMI.2 x display port
Tiefex Dimensions (width x height) 37.8 cm x 15.9 cm x 5.41 cm
Weight: 810 g
Localization: Korea, Europe
Power supply Power Adapter 135 Watt
Developed for ThinkPad A485;L 480, L 580, P52 s; T480; T 480 S;T580; X1 Carbon 20 KG, 20KH; X280
For details on maximum resolution
4096 x 2160 - 60 Hz (only display port)
4096 x 2160 - 60 Hz (HDMI only)
2048 x 1536 - 85 Hz (only VGA)
4096 x 2160 @ 30 Hz, 4096 x 2160 @ 30 Hz (DisplayPort and HDMI simultaneously)
4096 x 2160 @ 30 Hz, 4096 x 2160 @ 30 Hz (display port 1 and port 2 simultaneously display)
4096 x 2160 @ 60 Hz, 2048x1536@85Hz (display port and VGA simultaneously)
4096 x 2160 @ 60 Hz, 2048x1536@85Hz (HDMI and VGA simultaneously)
4096 x 2160 @ 60 Hz ,1920 x1080 @ 60 Hz ,1920 x1080 @ 60 Hz (display port 1 and port 2 and HDMI display simultaneously)
4096 x 2160 @ 30 Hz ,4096 x 2160 @ 30 Hz ,2048 x 1536 @ 85 Hz (DisplayPort and HDMI and VGA simultaneously)
Interfaces
1x USB 3.1 Gen 2 with always-on-charging function
3x USB 3.1 Gen 2
2 x USB-C
1x network, 10Base-T/100 ba se-TX/1000ba se-T-RJ-45
2 x Audio/Video Display port 20-pin display port
1 x Audio/Video HDMI 19-pin HDMI type A
1 x display/video-VGA 15-pin HD D-Sub (HD-15)
1 x Audio Headphones/microphone mini phone stereo 3.5 mm
1 x docking replicator
Features: Slot for security lock cable lock (available separately), WakeOn-LAN, support of Preboot Execution Evironment (PXE), MAC address throughput
Identification UL, cUL, NOM, FCC, ICES
Power supply: power supply unit 135 Watt
This text is machine translated.









