
Number
Highlights & Details
Lenovo IdeaPad Slim 3 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS
- 40
- Number of cores: 4 x max. 4.3 GHzRAM: 8 GB;5500 MHz512 GB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Contrast ratio 800:1
- Processor Family: AMD Ryzen™ 5
- Processor generation: AMD Ryzen 10 Series
- Internal memory type: LPDDR5 SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 610M
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- Motherboard AMD SoC
- Keyboard language: German
- Product type
Laptop
- Type
IdeaPad Slim 3
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Processor/type
40
- Processor cores (No.)
4 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
4.3 GHz
8 GB
- Memory clock speed
5500 MHz
- RAM / Max. upgrade
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
No
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
359.3 mm
- Height
17.9 mm
- Depth
235 mm
- Weight
1.62 kg
- Operating time (max.)
11 h
- Software included
Office
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
15 inch
- CPU clock rate
4 x 2.8 GHz / max. 4.3 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:9
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)
- Memory capacity
512 GB
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Keyboard backlit
no
- Ethernet LAN
no
- Storage relative humidity (H-H)
5 - 95 %
- Front camera resolution
1280 x 720 p
- L2 cache
2 MB
- Speaker power
1.5 W
- L3 cache
4 MB
- Number of built-in speakers
2
- Continuous video playback time
14 h
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Privacy camera
yes
- Trusted Platform Module (TPM)
yes
- Processor base power
15 W
no
- Fast charging
yes
- LED backlight
yes
- Operating relative humidity (H-H)
8 - 95 %
- Number of microphones
2
- Storage temperature (T-T)
5 - 43 °C
- Number of SSDs installed
1
- Maximum shipping altitude
3048 m
- Battery capacity
47 Wh
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3818376 Lenovo Laptop IdeaPad Slim 3 39.6 cm (15.6 inch) Full HD 40 8 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon Grey 82XQ0
User & Safety Instructions
User & Safety Instructions 3818376 Lenovo Laptop IdeaPad Slim 3 39.6 cm (15.6 inch) Full HD 40 8 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon Grey 82XQ0
Description
IdeaPad Slim 3 Gen 8 (15" AMD) | Functions
Your smart, reliable companion
The slim and light-weight IdeaPad Slim 3 Gen 8 laptop, which is up to 10% flatter than the previous generation, guarantee you look everywhere. The stable housing is available in Arctic gray, Abyss blue and also withstands falls and extreme conditions while traveling thanks to its robustness according to military standards.
See more, learn more
With a display that occupies 88% of the surface and makes images appear as if they were hovering in space, viewing media on the IdeaPad Slim 3 Gen 8 laptop becomes a real experience. The display is also TÜV Low Blue Light-certified and protects your eyes even during extended periods of working. The unique picture quality is perfectly complemented by the impressive sound of Dolby Audio.
Masterly multitasking
With the robust performance of the latest AMD processors and the extensive memory and adaptive performance of Smart Power, you can work simultaneously on the go with Smart and seamlessly across multiple applications. The large SSD-storage enables a fast storage and retrieval of comprehensive media libraries.
Optimum versatility
Full-featured USB-C ports accelerate the power supply, display, and data transfer so you can do more faster. A 2-in-1 integrated fingerprint scanner and a built-in webcam with mechanical cover are also available as an option. A more powerful battery and the quick-charge technology, which enables up to two hours running time with approx. 15 minutes charging, ensure uninterrupted productivity.
AI for the best user experience
Smart learning begins with the smart functions of Lenovo AI engine. The adaptive Smart Power function optimizes performance, battery life and temperature based on your activities. Smart wireless therefore provides for a better connectivity. Built-in security features such as Natural File Guard protect your system from threats and noise suppression technology reduces background noise to a minimum.
This text is machine translated.
Features
- AMD Ryzen 5 40 (4C/8T, 2.8/4.3GHz, 2MB L2/4MB L3)
- 15.6" FHD (1920x1080) IPS 300nits
- 8GB LPDDR5-5500
- 512GB SSD M.2 2242 PCIe 4.0x4 NVMe SSD
- AMD Radeon 610M graphics
- Windows 11 Home
















