
Number
Lenovo LENOVO V15 G4 R5-5625U TS Laptop
Highlights & Details
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS
- AMD Ryzen 5
- 5625U
- Ryzen 5000
- Number of cores: 6 x max. 4.3 GHzRAM: 8 GB;DDR4 RAM;3200 MHz256 GB SSD;AMD Radeon;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Processor Family: AMD Ryzen™ 5
- Internal memory type DDR4 SDRAM
- Memory form factor: On-board + SO-DIMM
- Memory card slots: 1x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version: 1.4b
- Motherboard AMD SoC
- Keyboard language: German
- Product type
Laptop
- Type
V15 G4 ABP
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
AMD Ryzen 5
- Processor/type
5625U
- Processor generation
Ryzen 5000
- Processor cores (No.)
6 x
- CPU speed
2.3 GHz
- CPU turbo clock speed (max.)
4.3 GHz
- CPU performance core base clock speed
2.3 GHz
- CPU performance core boost clock
4.3 GHz
8 GB
- No. of memory slots
1
- Configuration
SO-DIMM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
16 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
256 GB
- HDD 1 connection
M.2 PCIe NVMe 4.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
359.2 mm
- Height
19.9 mm
- Depth
235.8 mm
- Weight
1.65 kg
- Software included
Office
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
6 x 2.3 GHz / max. 4.3 GHz
- GPU brand
AMD
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Image format
16:9
- Graphics card type
AMD Radeon
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)
- Memory capacity
256 GB
- 10/100/1000 Mbps ports
1 x
- Brightness
300 cd/m²
- UKCA
not relevant
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
no
- Ethernet LAN
yes
- Cable lock slot
yes
- Front camera resolution
1280 x 720 p
- Speaker power
1.5 W
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- NVMe
yes
- Privacy camera
yes
- Trusted Platform Module (TPM)
yes
yes
- LED backlight
yes
- Number of microphones
2
- Number of SSDs installed
1
- Battery capacity
45 Wh
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754521 Lenovo Laptop V15 G4 ABP 39.6 cm (15.6 inch) Full HD AMD Ryzen 5 5625U 8 GB RAM 256 GB SSD German, QWERTZ AMD AMD Radeon
Description
Features
- AMD Ryzen 5 5625U (6C/12T, 2.3/4.3GHz, 3MB L2/16MB L3)
- 15.6" FHD (1920x1080) IPS 300nits
- 8 GB DDR4-3200
- 256GB SSD M.2 2242 PCIe 4.0x4 NVMe SSD
- AMD Radeon graphics
- Windows 11 Pro









