
Number
Lenovo V15 G5 7 240H TS Laptop
Highlights & Details
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS
- 240H
- Number of cores: 10 x max. 5.2 GHzRAM: 16 GB;DDR5 RAM;5200 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Intel core 7 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version: 1.4b
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop
- Type
V15 G5 IRL
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- Processor/type
240H
- Processor cores (No.)
10 x
- CPU speed
2.5 GHz
- CPU turbo clock speed (max.)
5.2 GHz
16 GB
- Configuration
SO-DIMM
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
359.2 mm
- Height
18.3 mm
- Depth
235.8 mm
- Weight
1.61 kg
- Software included
Office
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
10 x 2.5 GHz / max. 5.2 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Image format
16:9
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Brightness
300 cd/m²
- UKCA
not relevant
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
no
- Ethernet LAN
yes
- Cable lock slot
yes
- Front camera resolution
1280 x 720 p
- Colour gamut
45 %
- Speaker power
1.5 W
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- NVMe
yes
- Privacy camera
yes
- Trusted Platform Module (TPM)
yes
yes
- LED backlight
yes
- Number of microphones
2
- Number of SSDs installed
1
- Battery capacity
47 Wh
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3720942 Lenovo Laptop V15 G5 IRL 39.6 cm (15.6 inch) Full HD 240H 16 GB RAM 512 GB SSD German, QWERTZ Intel Intel graphics Black
Description
This text is machine translated.
Features
- Intel core 7 240H, 10C (6P + 4E)/16T, P-core 2.5/5.2GHz, E-core 1.8/4.0GHz, 24MB Intel Smart cache
- 15.6" FHD (1920x1080) IPS 45% NTSC
- 1X 16 GB SODIMM DDR5-5200
- 512GB SSD M.2 2242 PCIe 4.0x4 NVMe SSD
- Intel graphics
- Windows 11 Pro













