
Lenovo Lenovo 6550 - Headset - On-Ear - Bluetoo On-ear headset
Highlights & Details
- Black office/call center headband headphones
- Wireless USB connection Bluetooth 5.3 30 m
- On-ear 20 - 20000 Hz 32 Ohm 115 dB
- Microphone type: Boom/integrated microphone
- 640 mAh
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Impedance 32 Ohm
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
Volume control
Microsoft Teams button
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
USB-A
USB
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
115 dB
30 m
- Power supply
Li-Po rechargeable battery (built-in)
USB (cable included)
- Max. battery life
60 min
- Factory colour
Black
- Weight
165 g
- Charging capacity (min.)
1.6 W
- Charging capacity (max.)
3.2 W
- Technology
LiPo
- Bluetooth
5.3
- Max. talk time
60 h
- Cable length
1.3 m
- Headband-type
Overhead
- Earphone type
On-ear
- Bluetooth
Yes
- Cable colour
Black
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
640 mAh
- Battery voltage
5 V
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
0 - 45 °C
- AC adapter included
no
- Driver unit
4 cm
- Total Harmonic Distortion (THD)
2 %
- Microphone mute
yes
- Charging time
120 min
- Pouch
yes
- Microphone noise-canceling
yes
- Certified for Microsoft Teams
yes
- Number of microphones
2
- Package weight
365 g
- Receiver included
yes
- Number of simultaneously connected devices (max)
2
Documents & Downloads
Datasheet
Datasheet 3731487 Lenovo Lenovo 6550 - Headset - On-Ear - Bluetoo On-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo Black Mic
User & Safety Instructions
User & Safety Instructions 3731487 Lenovo Lenovo 6550 - Headset - On-Ear - Bluetoo On-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo Black Mic
Information
Information 3731487 Lenovo Lenovo 6550 - Headset - On-Ear - Bluetoo On-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo Black Mic
Description
Focused working on a new level: The Lenovo ANC headset 6550
Stop annoying ambient noise and experience pure concentration in the office or call center. With the Lenovo ANC headset 6550 you'll always have the full focus on your work thanks to the intuitive ANC control and a built-in Dual microphone with noise suppression. With an impressive battery life of up to 60 hours for continuous audio playback, this headset effortlessly accompanies you through several work weeks, without having to think of the charging cable.
Thanks to the latest Bluetooth 5.3 and a wireless range of 30 meters, you can enjoy absolute freedom of movement, while you talk on the phone or listen to music. Although it is a technical powerhouse, this ear-resting headset weighs just 165 grams and offers all day long wearing comfort. Officially certified for Microsoft teams and equipped with its own team button, you enter your next meeting by pressing a button. Practical and well thought-out: Charger, bag and USB receiver are included in the delivery, only one unnecessary socket power supply has been dispensed with.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





































