
Lenovo Lenovo 6550 - Headset - On-Ear - Bluetoo On-ear headset
Highlights & Details
- Black office/call center headband headphones
- Wireless USB connection Bluetooth 5.3 30 m
- On-ear 20 - 20000 Hz 32 Ohm 115 dB
- Microphone type: Boom/integrated microphone
- 640 mAh
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Impedance 32 Ohm
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
Volume control
Microsoft Teams button
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
USB-C®
USB
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
115 dB
30 m
- Power supply
Li-Po rechargeable battery (built-in)
USB (cable included)
- Max. battery life
60 min
- Factory colour
Black
- Weight
165 g
- Charging capacity (min.)
1.6 W
- Charging capacity (max.)
3.2 W
- Technology
LiPo
- Bluetooth
5.3
- Max. talk time
60 h
- Cable length
1.3 m
- Headband-type
Overhead
- Earphone type
On-ear
- Bluetooth
Yes
- Cable colour
Black
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
640 mAh
- Battery voltage
5 V
- Transfer type
Wireless
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731488 Lenovo Lenovo 6550 - Headset - On-Ear - Bluetoo On-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo Black Mic
User & Safety Instructions
User & Safety Instructions 3731488 Lenovo Lenovo 6550 - Headset - On-Ear - Bluetoo On-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo Black Mic
Information
Information 3731488 Lenovo Lenovo 6550 - Headset - On-Ear - Bluetoo On-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo Black Mic
Description
The Lenovo 6550 is your smart companion for modern workflow
Discover the headset that thinks along with you. The Lenovo 6550 combines first-class sound and maximum comfort with intelligent control functions for your daily office and call center life. Its outstanding feature: In addition to the proven ANC control and the Microsoft TEAM button, this model also has a dedicated button for your voice assistant. Complete tasks by voice command, retrieve information and control your system completely hands-free!
The design lying on the ear is light on 165 grams and guarantees a pleasant feeling even after wearing for hours. Your interlocutors will love the Dual microphone with noise suppression, which transmits your voice crystal clear, while background noise is hidden. Enjoy ultimate freedom with a Bluetooth range of 30 meters (version 5.3) and a strong battery that can last for a proud 60 hours. The headset is again fully operational after only 120 minutes charging time via the practical USB-C connection. In the environment friendly sense, the device comes without a wall power supply, but instead directly with a convenient transport bag, cables and receiver.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones























