
Lenovo Lenovo ThinkVision P32UD-40 (31,5"") UH LCD EEC E (A - G) 80 cm (31.5 inch) 16:9 6 ms VA LCD
Highlights & Details
Lenovo Lenovo ThinkVision P32UD-40 (31,5"") UH LCD
- Screen size 80 cm (31.5 inch) 4K, Response time: 6 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000000:1
- 0.1815 x 0.1815 mm pixel distance
- Pixel density: 140 ppi
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23.5°
- Energy efficiency class (HDR): F
- Product type
LCD
- Screen size diagonal (cm)
39.2 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
6 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
714.3 mm
- Height
439.5 mm
- Depth
218 mm
- Weight
8.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.3 x 439.5 x 218 mm
- Display size
30 inch - 32 inch
- Display resolution mode
4K
E (A - G)
- Display
80 cm (31.5 inch)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- Device depth (without stand)
46 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
No
- Height (without base)
413.2 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- RJ-45 ports quantity
1
- Headphone out
no
- Weight (without stand)
5.2 kg
- Width (without stand)
714.3 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
98 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Picture-in-Picture
yes
- Response time (fast)
4 ms
- Low Blue Light technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
140 W
- DCI-P3 coverage
98 %
- Thunderbolt 4 ports quantity
2
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
32 kWh
- DisplayPort out quantity
1
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
11.5 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
1.15 cm
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
240 W
- Viewable size, vertical
69.7 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778320 Lenovo Lenovo ThinkVision P32UD-40 (31,5"") UH LCD EEC E (A - G) 80 cm (31.5 inch) 16:9 6 ms VA LCD
Description
Features
- 31.5" WLED IPS
- 4K Ultra HD, 16:9, 3840 x 2160
- 120Hz, 4ms, 350cd/m²
- USB HUB, USB PD (140W)
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















