
Technical specifications
- Product type
USB charger
20 W
- No. of outputs
1 x
- Outputs
USB 2.0
- Type
Lenovo ZG38C07909, Drinnen, AC, Schwarz
- Suitable for
Universal
- PSU features
Qualcomm Quick Charge 3.0
- Dim
(W x H x D) 40 x 87.8 x 23 mm
- Height
87.8 mm
- Width
40 mm
- Weight
57.63 g
- Factory colour
Black
- EuP Status
Level VI
- Charging method
Quick Charge 3.0
- Depth
23 mm
- No. of USB A 2.0 ports
1 x
- Keyboard layout
German, QWERTZ
- UKCA
yes
- Operating temperature (T-T)
-10 - 40 °C
- Number of simultaneously connected devices (max)
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594379 Lenovo Lenovo ZG38C07909, Drinnen, AC, Schwarz USB charger 20 W USB 2.0 Quick Charge 3.0 Black Qualcomm Quick Charge 3.0
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










