
Number
Lenovo ThinkCentre M75q G5 Tiny 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- AMD Ryzen 5 Pro 8500GE 6 core(s) / max. 5 GHz
- RAM: 16 GB DDR5 RAM 5200 MHz
- 512 GB SSD
- AMD Radeon 740M
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
ThinkCentre M75q G5 Tiny
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 5 Pro
- CPU
AMD Ryzen 5 Pro 8500GE
- Processor/type
8500GE
- Processor cores (No.)
6 x
- CPU speed
3.4 GHz
- CPU turbo clock speed (max.)
5 GHz
- No. of processor E cores
4
- No. of processor P cores
2
- CPU efficiency core base clock speed
3.1 GHz
- CPU efficiency core boost clock
3.7 GHz
- CPU performance core base clock speed
3.9 GHz
- CPU performance core boost clock
5 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon 740M
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.0)
USB A (USB 2.0)
USB C® (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
HDMI™
DisplayPort
Gigabit LAN (1 Gbps)
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Black
- Width
179 mm
- Height
36.5 mm
- Depth
182.9 mm
- Weight
1.25 kg
- PSU power
65 W
- Features
SSD operating system
Built-in SSD
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345835 Lenovo Mini PC ThinkCentre M75q G5 Tiny 2.5 cm (1 inch) AMD Ryzen 5 Pro 8500GE 5 GHz 16 GB RAM 512 GB SSD AMD Radeon 740
Description
This text is machine translated.





