
Lenovo ThinkCentre neo50q QC 2.5 cm (1 inch) Mini PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Qualcomm® Snapdragon X1-26-100 8 core(s) / max. 3 GHz
- RAM: 16 GB LPDDR5X 8448 MHz
- 512 GB SSD
- Windows® 11 Pro
Technical specifications
- Internal memory type: LPDDR5x SDRAM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- OnBoard graphics adapter family Qualcomm Adreno
- Built-in graphics card model: Qualcomm Adreno GPU
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Product type: Mini PC
- Installed operating system: Windows 11 Pro
- Product type
Mini PC
- Model
ThinkCentre neo 50q QC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Qualcomm® Snapdragon
- CPU
Qualcomm® Snapdragon X1-26-100
- Processor/type
X1-26-100
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
3 GHz
- CPU cache
30 MB
16 GB
- RAM type
LPDDR5X
- Memory clock speed
8448 MHz
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
- Factory colour
Black
- Width
179 mm
- Height
34.5 mm
- Depth
182.9 mm
- Weight
1.13 kg
- PSU power
65 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- GPU brand
Qualcomm
- 10/100/1000 Mbps ports
1 x
- Capacity
1 l
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
1
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Non-operating altitude
0 - 12192 m
- Display included
no
- NVMe
yes
- Mouse included
yes
- Keyboard included
yes
- Card reader integrated
no
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
512 GB
- Total processor performance up to
45 TOPs
- NPU performance up to
45 TOPs
- Operating altitude
0 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 60 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429012 Lenovo Mini PC ThinkCentre neo50q QC 2.5 cm (1 inch) Qualcomm® Snapdragon X1-26-100 3 GHz 16 GB RAM 512 GB SSD 13C8001EG
Description
AI-supported desktop for smarter computing and seamless performance
The world's first* desktop AI PC for commercial use with Snapdragon® X Series and Copilot+ PC experiences
- Seamless multitasking with Snapdragon® X-Series processors and advanced Copilot+ experiences
- Ultra-low power consumption and cost-saving design for uninterrupted performance
- Improved collaboration with versatile connectivity options
*Based on research conducted by Lenovo in January 2025 on commercial desktops sold by major PC manufacturers with more than 1 million units per year, and confirmed by Qualcomm Technologies, Inc.
Some Copilot+ PC experiences require free updates available until early 2025. Timing varies by device and region. See aka.ms/copilotpluscs.
Some Copilot+ PC features require camera, microphone, speakers and/or modern hardware. For more information, see Hardware Requirements for Copilot+ PCs - Microsoft Support.
This text is machine translated.
Features
- Snapdragon X X1-26-100, 8C, Max Turbo up to 3.0GHz, 30MB
- 16GB LPDDR5x-8448
- 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
- Qualcomm Adreno GPU
- Windows 11 Pro (on ARM)



















