
Highlights & Details
Lenovo LENOVO ThinkStation P3 Tiny G2 U5 235 TS 2.5 cm (1 inch) Mini PC workstation
- Display: 2.5 cm (1 inch)
- 235
- RAM: 4 GB 5600 MHz
- 512 GB SSD
- Intel Intel graphics Nvidia RTX A400
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 5 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- HDMI version 2.1
- Intel Q870 motherboard chipset
- Product type: Workstation
- Keyboard included: Yes
- Product type
Mini PC workstation
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
235
- Processor/type
235
- Processor cores (No.)
14 x
4 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Onboard graphics card (version)
Nvidia RTX A400
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
179 mm
- Height
37 mm
- Depth
182.9 mm
- Weight
1.4 kg
- PSU power
230 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Charging capacity (min.)
170 W
- Charging capacity (max.)
230 W
- Display
2.5 cm (1 inch)
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
not relevant
- Ethernet LAN
yes
- Cable lock slot
yes
- NVMe
yes
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754477 Lenovo Mini PC workstation LENOVO ThinkStation P3 Tiny G2 U5 235 TS 2.5 cm (1 inch) 235 4 GB RAM 512 GB SSD Intel Intel
Description
Features
- Intel core ultra 5 235, 14C (6P + 8E)/14T, Max Turbo up to 5.0GHz, 24MB Intel Smart cache
- 1x 16GB SODIMM DDR5-5600 non-ECC
- 1x 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal
- 1x Nvidia RTX A400 4 GB
- Windows 11 Pro







