
Number
Lenovo ThinkCentre M75q G5 2.5 cm (1 inch) Mini PC workstation
Highlights & Details
- Display: 2.5 cm (1 inch)
- AMD Ryzen 5 8500GE 6 core(s) / max. 5 GHz
- RAM: 16 GB DDR5 RAM 5200 MHz
- 512 GB SSD
- AMD Radeon 740M
- w/o OS
Technical specifications
- Processor Family: AMD Ryzen™ 5
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Product type: Mini PC
- Installed operating system: No.
- Keyboard included: Yes
- Bluetooth
5.3
- Bluetooth
Yes
- Factory colour
Black
- Depth
182.9 mm
- Height
36.5 mm
- Width
179 mm
- Screen size diagonal (inches)
1 inch
- Drive
w/o hard drive
- Graphics card type
AMD Radeon
- Hard drive
0 GB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of memory slots
1
- Processor cores (No.)
6 x
- No. of USB A 2.0 ports
3 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Keyboard layout
German, QWERTZ
- Dedicated graphics card
No
- GPU brand
AMD
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
Bluetooth
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- CPU series
AMD Ryzen 5
- Memory clock speed
5200 MHz
- CPU turbo clock speed (max.)
5 GHz
- 10/100/1000 Mbps ports
1 x
- Operating system (Version)
w/o OS
- PSU power
65 W
- CPU
AMD Ryzen 5 8500GE
- CPU speed
3.4 GHz
16 GB
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- SSD
512 GB
- Model
ThinkCentre M75q G5
- Onboard graphics card (version)
Radeon 740M
- Processor/type
8500GE
- Capacity
1 l
- Weight
1.25 kg
- Wi-Fi
Yes
- UKCA
yes
- Serial ports quantity
1
- Ethernet LAN
yes
- Cable lock slot
yes
- Display included
no
- NVMe
yes
- Mouse included
yes
- Card reader integrated
no
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
512 GB
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454874 Lenovo Mini PC workstation ThinkCentre M75q G5 2.5 cm (1 inch) AMD Ryzen 5 8500GE 5 GHz 16 GB RAM 512 GB SSD AMD Radeon
Description
Strong power in a compact format
- This tiny, powerful desktop PC fits anywhere and can also be positioned horizontally.
- Robust protection with the ThinkShield security portfolio
- Super-fast, integrated graphics – Ideal for heavy graphics and editing workloads
- Great for multitasking – supports up to 3 displays
This text is machine translated.
Features
- AMD Ryzen 5 8500GE (6C/12T, 3.4/5.0GHz, 6MB L2/16MB L3)
- 1X 16GB SO-DIMM DDR5-5200
- 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
- AMD Radeon 740M graphics
- No OS





