
Technical specifications
- Smart find visibility: Yes
- Product type
USB charger
100 W
- Inputs
Europlug
- Input voltage
90 V/AC - 264 V AC
- No. of outputs
3 x
- Outputs
USB-C®
- Type
Multi-port USB-C 100W Charger
- Suitable for
Universal
- PSU features
GaN
- Dim
(L x W x H) 70 x 70 x 30.5 mm
- Height
30.5 mm
- Length
70 mm
- Width
70 mm
- Weight
0.24 kg
- Cable length
1.8 m
- Factory colour
Seashell
- Used at
Indoors
Mains socket
Documents & Downloads
Datasheet
Datasheet 3788073 Lenovo Multi-port USB-C 100W Charger USB charger 100 W USB-C® Seashell Indoors, Mains socket GaN
User & Safety Instructions
User & Safety Instructions 3788073 Lenovo Multi-port USB-C 100W Charger USB charger 100 W USB-C® Seashell Indoors, Mains socket GaN
Description
Scope of delivery
- 1x EU charger
- 1x 1.8 m USB-C cable
- 1x guarantee certificate
- 1x user manual
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












