
Highlights & Details
Lenovo System x3550 M5 Server
- Intel® Xeon® E5-2620V4 Broadwell 8 core(s) / max. 3 GHz
- RAM: 16 GB DDR4 SDRAM 2133 MHz
- w/o OS
Technical specifications
- Product type
Server
- Model
System x3550 M5 8869
- CPU series
Intel® Xeon®
- CPU
Intel® Xeon® E5-2620V4
- Processor/type
E5-2620V4
- Processor generation
Broadwell
- Processor cores (No.)
8 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
3 GHz
- CPU cache
20 MB
16 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
2133 MHz
- No. of memory slots
24
- RAM / Max. upgrade
384 GB
- Onboard graphics card
Yes
- SSD connection
SAS
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
4 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
2 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
VGA
RJ45 management port
- Width
429 mm
- Height
43 mm
- Depth
734 mm
- Weight
13.8 kg
- PSU power
750 W
- Operating system (Version)
w/o OS
- Format
2.5 inch
- Graphics card type
Matrox
- No. of PSUs
1
- Graphics card type
G200eR2
- RAID levels
0
1
10
- Power consumption (max.)
85 W
- 10/100/1000 Mbps ports
4 x
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1852161 Lenovo Server System x3550 M5 Intel® Xeon® E5-2620V4 3 GHz 16 GB RAM 8869EJG-4
User & Safety Instructions
User & Safety Instructions 1852161 Lenovo Server System x3550 M5 Intel® Xeon® E5-2620V4 3 GHz 16 GB RAM 8869EJG-4
Description
This text is machine translated.





