
Highlights & Details
Lenovo slim pen
- Diameter: 9.5 mm
- Supports the protocols WGP, MPP2.0, AES2.0 and AES1.0
- Write as on paper
- Pressure sensitivity levels up to 4096
Technical specifications
- Battery life: From new battery to shutdown (continuous use) AES1.0: Approx. 250 [hours] AES2.0: Approx. 220 [hours] WGP: Approx. 160 [hours] MPP2.0: Approx. 170 [hours] Power saving mode: Approx. 310 [days]
- Product type
Touchpen
- Suitable for
ThinkBook Plus Series-ThinkBook Plus G5 Hybrid Station (21N9)
ThinkBook Plus Series-ThinkBook Plus G5 Hybrid Tab (21N8)
ThinkBook Yoga Series-ThinkBook 14 2-in-1 G4 IML (21MX)
ThinkBook Yoga Series-ThinkBook 14s Yoga G3 IRU (21JG)
ThinkPad X1 series-X1 2-in-1 G9 (21KE, 21KF)
ThinkPad X12 Series-X12 Detachable G2 (21LK, 21LL)
Yoga C900 Series-Yoga 9 2-in-1 14IMH9 (83AC)
- for brands
Lenovo
- Factory colour
Grey
- Features
Rechargeable
- Length
150 cm
- Width
50 mm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347319 Lenovo Slim Pen Touchpen Rechargeable Grey
Description
Life-like expression
Thanks to the impressive tilt and pressure sensitivity each of your strokes is accurately captured, so that digital writing and drawing becomes as natural and fluid as a pen on paper. Discover the joy of shaping a new way and experience how your ideas come to life in an unexpected way.
Whatever you want
Enjoy true freedom in your creative efforts. The Lenovo slim pen's extensive compatibility with the WGP, MPP2.0, AES2.0 and AES1.0 protocols ensures that your pen is not only an accessory, but also an extension of your creative potential and enables seamless interaction with a variety of devices.
Create now
The Lenovo slim pen turns your device into a screen with endless possibilities. Thanks to magnetic attachment*, your ideas are never interrupted – when inspiration strikes, you are ready to write down your thoughts.
* Better Support ThinkPad X1 Flex Gen 9, Yoga C990, ThinkBook 14s Flex.
This text is machine translated.
Scope of delivery
- Lenovo slim pen
- User manual

