
Lenovo Tab K12 ZAGG 256 GB Grey Android 30.7 cm (12.1 inch) EEC F (A - G) Android™ 15 2560 x 1600 Pixel
Lenovo Tab K12 ZAGG Android
Highlights & Details
- Display: 30.7 cm 12.1 inch (2560 x 1600 Pixel) WQXGA IPS
- CPU: Dimensity 6400 (8 x )
- RAM: 12 GB
- Memory size: 256 GB
- OS: Android™ 15
Technical specifications
- Product type
Android
- Model
Tab K12 ZAGG
- Display (cm)
30.7 cm
- Screen size diagonal (inches)
12.1 inch
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Display resolution mode
WQXGA
- Processor/type
Dimensity 6400
- Processor cores (No.)
8 x
12 GB
- Graphics card type
ARM
- Memory capacity
256 GB
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
- Operating system (Version)
Android™ 15
- Bluetooth
5.2
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Factory colour
Grey
- Width
278.8 mm
- Height
6.49 mm
- Depth
181.1 mm
- Weight
530 g
- Rechargeable battery technology
Li-ion
- Battery capacity
10200 mAh
- Screen size diagonal (inches)
12 inch
F (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
30.7 cm (12.1 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
90 Hz
IP52
- Charging method (Power Delivery)
with USB Power Delivery
45 W
- Brightness
600 cd/m²
- Webcam
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Number of built-in speakers
4
- Battery included
yes
- Mobile network connection
no
- Position location
yes
- Galileo
yes
- Card reader integrated
yes
- Hall sensor
yes
yes
6692 min
1000
- LED backlight
yes
- Operating relative humidity (H-H)
0 - 95 %
- Ambient light sensor
yes
- AC adapter output current
4.5 A
- Accelerometer
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734104 Lenovo Tab K12 ZAGG 256 GB Grey Android 30.7 cm (12.1 inch) EEC F (A - G) Android™ 15 2560 x 1600 Pixel







