

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Android
Tab
25.7 cm
10.1 inch
60 Hz
IPS
Multi-touch
Colour
1920 x 1200 Pixel
WUXGA
MediaTek Helio G85
MediaTek
Helio G85
8 x
1.8 GHz
4 GB
LPDDR4X
ARM
Mali-G52 MC2
64 GB
eMMC
microSD Karte (up to 1 TB)
8 MP
5 MP
Android™ 14
A-GPS
Glonass
GPS
IP certified
Phone function
Wi-Fi / LTE (4G)
LTE/4G
WiFi
5.3
Yes
Yes
Yes
Nano SIM
Hybrid slot
1 x
Bluetooth
Card reader
Headphone/mic combo jack (3.5 mm)
USB C® (USB 2.0)
Wi-Fi 5 (IEEE 802.11ac)
Grey
235.7 mm
7.5 mm
154.5 mm
425 g
5100 mAh
10 inch
8 x 1.8 GHz
D (A - G)
10 W
20 W
25.7 cm (10.1 inch)
No
Keyboard not included
with USB Power Delivery
yes
User & Safety Instructions 3389618 Lenovo Tab LTE/4G, WiFi 64 GB Grey Android 25.7 cm (10.1 inch) EEC D (A - G) 1.8 GHz MediaTek Android™ 14 1920 x 1200 Pi