
Lenovo Tab M10 FHD Plus (2nd Gen) Android
Highlights & Details
- Display: 26.2 cm 10.3 inch (1920 x 1200 Pixel) Full HD Multi-touch
- CPU: MediaTek Helio P22T (8 x 2.3 GHz)
- RAM: 4 GB LPDDR4 RAM
- Memory size: 64 GB microSD card
- OS: Android™ 9.0
Technical specifications
- Product type
Android
- Model
Tab M10 FHD Plus (2nd Gen)
- Display (cm)
26.2 cm
- Screen size diagonal (inches)
10.3 inch
- Display properties
Multi-touch
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
Full HD
- CPU
MediaTek Helio P22T (8C, 8x A53 @2.3GHz)
- CPU series
MediaTek
- Processor/type
Helio P22T
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
4 GB
- RAM type
LPDDR4 RAM
- Memory capacity
64 GB
- Memory card slots
microSD card
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 9.0
- Mobile internet
LTE/4G
WiFi
- Bluetooth
5.0
- No. of USB 3.0 ports
1 x
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
microSD
Audio stereo (3.5 mm jack)
USB C® (USB 2.0)
- Factory colour
Iron grey
- Width
244.2 mm
- Height
8.15 mm
- Depth
153.3 mm
- Weight
460
- Battery capacity
5000 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 2.3 GHz
n.rel.
- Display
26.2 cm (10.3 inch)
- Keyboard layout
German, QWERTZ
Documents & Downloads
Datasheet
Datasheet 2282663 Lenovo Tab M10 FHD Plus (2nd Gen) LTE/4G, WiFi 64 GB Iron grey Android 26.2 cm (10.3 inch) 2.3 GHz MediaTek Android™ 9.0
User & Safety Instructions
User & Safety Instructions 2282663 Lenovo Tab M10 FHD Plus (2nd Gen) LTE/4G, WiFi 64 GB Iron grey Android 26.2 cm (10.3 inch) 2.3 GHz MediaTek Android™ 9.0
Description
Choose a Lenovo Tab M10 FHD Plus (2. Generation) – you will no longer want to put it out of your hand. The metal housing is wonderfully smooth and the display/housing ratio is just under 90%. The result is a tablet in a modern look that has something to offer the whole family.
More display, more enjoyment
The Tab M10 FHD Plus (2. Generation) possesses an impressive 26.2 cm (10.3") display with a wide viewing angle, which delivers perfect pictures. With the seamless processing power of the MediaTek® Helio P22T Tab Octa-Core processor and lightning-fast Wi-Fi, it is thus a perfect entertainment device for home and on the move.
True-to-life sound
The sound of the Tab M10 FHD Plus (2. Generation) is outstanding. The two side loudspeakers are optimized with Dolby Atmos® and provide for an over-earth sound, from games to videos and podcasts.
A smile opens a thousand apps
You can use your Tab M10 Plus (2. Generation) simply unlock with a smile. The face recognition technology sees you, recognizes you and registers you directly – very simply and thereby also securely.
Because children are children
With the child mode, your small entertaining, child-safe contents can be enjoyed. You can also specify what was seen and how long. You can even be notified when someone is not sitting straight. In addition, the integrated eye-friendly technology helps to reduce the risk of eyestrain.
Choose more
With an optional smart charging station, Google Assistant lets you control your smart home devices. Ask for information, play music, set up memories or watch a video – all hands-free. On the move, the optional folio case protects your tablet and also acts as a stand.
This text is machine translated.
Features
- 4GB
- 64GB
- 10.3 FHD Multi Touch Screen
- Android
- LTE
- Graphics: Integrated IMG GE8320 GPU
- Chipset: MediaTek SoC Platform
- GPS, G-sensor
- Proximity sensor
- ambient sensor
- Hall sensor.


















