
Lenovo Tab M8 HD (2nd Gen) Android
Highlights & Details
- Display: 20.3 cm 8 inch (1280 x 800 Pixel) HD Multi-touch
- CPU: MediaTek Helio A22 (4 x 2.0 GHz)
- RAM: 2 GB LPDDR3 RAM
- Memory size: 32 GB microSD card (up to 128 GB)
- GPS, Wi-Fi / LTE (4G)
- OS: Android™ 10
Technical specifications
- Product type
Android
- Model
Tab M8 HD (2nd Gen)
- Display (cm)
20.3 cm
- Screen size diagonal (inches)
8 inch
- Display properties
Multi-touch
- Display resolution
1280 x 800 Pixel
- Display resolution mode
HD
- CPU
MediaTek Helio A22 (4C, 4x A53 @2.0GHz)
- CPU series
MediaTek
- Processor/type
Helio A22
- Processor cores (No.)
4 x
- CPU speed
2.0 GHz
2 GB
- RAM type
LPDDR3 RAM
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 128 GB)
- Resolution of built-in camera
5 MP
- Front camera resolution
2 MP
- Operating system (Version)
Android™ 10
- Tablet PC features
GPS
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
WiFi
- Bluetooth
5.0
- SIM card version
Nano SIM
- No. of USB 3.0 ports
1 x
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
microSD
Micro USB
Audio stereo (3.5 mm jack)
- Factory colour
Iron grey
- Width
199.1 mm
- Height
8.15 mm
- Depth
121.8 mm
- Weight
305 g
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Screen size diagonal (inches)
8 inch
- CPU clock rate
4 x 2.0 GHz
n.rel.
- Display
20.3 cm (8 inch)
Documents & Downloads
Datasheet
Datasheet 2282660 Lenovo Tab M8 HD (2nd Gen) LTE/4G, WiFi 32 GB Iron grey Android 20.3 cm (8 inch) 2.0 GHz MediaTek Android™ 10 1280 x 800
User & Safety Instructions
User & Safety Instructions 2282660 Lenovo Tab M8 HD (2nd Gen) LTE/4G, WiFi 32 GB Iron grey Android 20.3 cm (8 inch) 2.0 GHz MediaTek Android™ 10 1280 x 800
Description
The M8 tab (2. Generation) was developed for users who appreciate elegance and an appealing design. 8.15mm flat, with metal back cover and rounded edges, this tablet stands out in the palm of your hand and exudes elegance.
Look at the view
The days of tablets with sheet-metal sound and grainy videos are over. The M8 tab (2. Generation) has an HD IPS touchscreen display that takes up 82% of the tablet surface and offers smooth graphics and a Dolby Audio™ optimized speaker. This combination of impressive visual and acoustic functions ensures greater enjoyment with video streaming and mobile games.
Everything you need was there
With Android™ 10, a quad-core processor and a battery that lets you surf for more than 18 hours, the Tab M8 (2. Generation) non-stop entertainment. Watch videos, check social media, listen to music and more—this tablet has it all.
Look as much as you like
The M8 tab (2. Generation Gen) TUV®-certified display reduces blue light that may harm your eyes – especially suitable for children. You and your family can use the tablet for longer periods of time on long journeys or on comfortable days with a secure feeling.
This text is machine translated.
Features
- 2GB
- 32GB
- 8.0 Multitouch screen
- Android
- LTE
- Graphics: Integrated IMG GE8300 GPU
- Chipset: MediaTek SoC Platform
- VoiceCall
- GPS
- IP5X
- G-sensor.













