
Lenovo Tab P11 Pro Android tablet LTE/4G
Highlights & Details
- Display: 29.2 cm;11.5 inch (2560 x 1600 Pixel) WQXGA;Multi-touch
- Processor: Qualcomm® Snapdragon;730G, Octa-Core processor (8 x;2.2 GHz)
- Memory 6 GB;LPDDR4 RAM
- : Memory capacity: 128 GB;microSD Karte (up to 1 TB);Fingerprint sensor, Wi-Fi / LTE (4G)
- Operating system: Android™ 10
Technical specifications
- Qualcomm ADRENO 618
- Product type
Android
- Model
Tab P11 Pro
- Display (cm)
29.2 cm
- Screen size diagonal (inches)
11.5 inch
- Display properties
Multi-touch
- Display resolution
2560 x 1600 Pixel
- Display resolution mode
WQXGA
- Display format
16:9
- CPU
Qualcomm Snapdragon 730G (8-core) - 64-bit
- CPU series
Qualcomm® Snapdragon
- Processor/type
730G, Octa-Core processor
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
6 GB
- RAM type
LPDDR4 RAM
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- Resolution of built-in camera
13 MP
5 MP
- Front camera resolution
8 MP
8 MP
- Operating system (Version)
Android™ 10
- Tablet PC features
Fingerprint sensor
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
WiFi
- Bluetooth
5.0
- Phone function
No
- SIM card version
Nano SIM
Single SIM
- Software included
Pre-installed: Gmail,Google Play,Netflix,Google Chrome,Google Photo,Lenovo Launcher
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (Host)
- Factory colour
Grey
- Width
171.4 mm
- Height
5.8 mm
- Depth
264.28 mm
- Weight
485 g
- Rechargeable battery technology
Li-ion
- Battery capacity
8600 mAh
- Operating time (max.)
15 h
- Screen size diagonal (inches)
11 inch
- CPU clock rate
8 x 2.2 GHz
n.rel.
- Display
29.2 cm (11.5 inch)
- Fingerprint
Yes
Documents & Downloads
Datasheet
Datasheet 2362336 Lenovo Tab P11 Pro LTE/4G, WiFi 128 GB Grey Android 29.2 cm (11.5 inch) 2.2 GHz Qualcomm® Snapdragon Android™ 10 2560 x
User & Safety Instructions
User & Safety Instructions 2362336 Lenovo Tab P11 Pro LTE/4G, WiFi 128 GB Grey Android 29.2 cm (11.5 inch) 2.2 GHz Qualcomm® Snapdragon Android™ 10 2560 x
Description
State-of-the-art display for cinematic presentation
Experience the pictures as in the cinema on the 29.2 cm (11.5") OLED screen (2,560 x 1,600) of the Lenovo Tab P11 Pro. Sharper contrast, brilliant brightness and the extensive color palette of Dolby vision provide for an optimized and lively picture quality. And with the TUV Rheinland certificate "eye-friendly" your eyes will not be burdened even during marathon film evenings.
Unibody design made of high-quality aluminum
The Lenovo Tab P11 Pro has a lightweight aluminum alloy unibody frame and an attractive two-color surface that fits perfectly with the clear, contemporary profile. With narrow display edges (6.9 mm), this ultra-slim device is tapered at the thinnest side to only 5.8 mm.
Professional performance
Designed for premium gaming, Qualcomm Snapdragon 730G mobile platform delivers optimized graphics, superior video quality and smooth multitasking. The power-saving architecture of the chip allows the Lenovo Tab P11 Pro to run for 15 hours on a single charge.
Smart technology for a smart user experience
The Lenovo Tab P11 Pro was developed with smart audio, input help and video call options and the Quad JBL speakers with Dolby Atmos simulate a 360-degree sound carpet. Smart algorithms allow audio that appears to come from all sides to be constantly directed toward the user. With the smart front camera, you can log in via face recognition and when making video calls, you can blur your background via the system level.
This text is machine translated.









