
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5
- Core i5-8500T (6 x 2.1 GHz / max. 3.5 GHz) CPU
- 256 GB;SSD / 16 GBDDR4 RAM RAM
- graphics card
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- CPU series
Intel® Core™ i5
- CPU
Intel core i5 generation 8
- Processor/type
Core i5-8500T
- Processor cores (No.)
6 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
3.5 GHz
- CPU cache
9 MB
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Width
179 mm
- Height
34.5 mm
- Depth
183 mm
- Weight
1.32 kg
- Operating system (Version)
Windows® 11 Pro
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 3843885 Lenovo ThinkCentre M720Q TINY 10TA Desktop PC Refurbished (very good) Intel® Core™ i5 Core i5-8500T 16 GB 256 GB SSD Win
User & Safety Instructions
User & Safety Instructions 3843885 Lenovo ThinkCentre M720Q TINY 10TA Desktop PC Refurbished (very good) Intel® Core™ i5 Core i5-8500T 16 GB 256 GB SSD Win
Description
Scope of delivery
- Refurbished PC
- Power cables





