
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5
- Core i5 8400 (6 x 2.8 GHz / max. 4 GHz) CPU
- 256 GB;SSD / 8 GBDDR4 RAM RAM
- graphics card
- Windows® 11 Home
Technical specifications
- Product type
Desktop PC
- CPU series
Intel® Core™ i5
- CPU
Intel core i5 generation 8
- Processor/type
Core i5 8400
- Processor cores (No.)
6 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
9 MB
8 GB
- RAM type
DDR4 RAM
- No. of memory slots
4
- RAM / Max. upgrade
64 GB
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- Drive
DVD drive
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Width
150 mm
- Height
360 mm
- Depth
270 mm
- Weight
6.9 kg
- Operating system (Version)
Windows® 11 Home
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 3843883 Lenovo THINKCENTRE M720T 10SR Desktop PC Refurbished (very good) Intel® Core™ i5 Core i5 8400 8 GB 256 GB SSD Windows® 1
User & Safety Instructions
User & Safety Instructions 3843883 Lenovo THINKCENTRE M720T 10SR Desktop PC Refurbished (very good) Intel® Core™ i5 Core i5 8400 8 GB 256 GB SSD Windows® 1
Description
Scope of delivery
- Refurbished PC
- Power cables





