
Lenovo ThinkCentre Tiny-in-One 22 Gen 5 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 6 ms DisplayPort, HDMI™
Lenovo ThinkCentre Tiny-in-One 22 Gen 5 LED
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 54.6 cm (21.5")
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 3000000:1
- 0.248 x 0.248 mm pixel distance
- Pixel density: 102 ppi
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23.5°
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
6 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
489.3 mm
- Height
512.3 mm
- Depth
207.6 mm
- Weight
5.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 489.3 x 512.3 x 207.6 mm
- Display size
- 23 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
13.4 W
- Device depth (without stand)
72.8 mm
- Display resolution
1920 x 1080 Pixel
- Keyboard layout
German, QWERTZ
- Microphone
Yes
- Height (without base)
339.1 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Number of simultaneous touchpoints
10
- Weight (without stand)
3.4 kg
- Width (without stand)
489.3 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- RMS rated power
6 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Cable management
yes
- Response time (fast)
4 ms
- Power adapter included
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Number of USB Type-B upstream ports quantity
1
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
8.4 kg
- Pivot angle
-5 - 90°
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
4.6 cm
- Built-in camera
yes
- Power cable length
1 m
- Tilt adjustment
yes
- Viewable size, horizontal
47.6 cm
- Power consumption (max)
33 W
- Viewable size, vertical
26.8 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402247 Lenovo ThinkCentre Tiny-in-One 22 Gen 5 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 6 ms DisplayPort, HDMI™
Description
The installation at the monitor is done effortlessly and the cable is placed at the rear side of the monitor in a special slot, so that it does not disturb your table. The classic installation mechanism provides a consistent user experience, allowing you to quickly and easily mount the last generation of Tiny PCs on the screen.
This monitor was designed as a powerful VoIP device and has features that make your video conferencing a pleasant experience. In online meetings, the 1080p RGB webcam and the built-in microphone with noise suppression provide an exceptionally clear audio and video playback.
The Tiny-in-One 22 Gen 5 Touch also has an intelligent traffic light display, which shows the people in your area that you are currently in a meeting and do not want to be disturbed. If it's important to stay focused and follow the conversation, be sure to have the two built-in 3 W speakers guarantee that the audio quality in meetings is always clear and clear.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor


















