
Lenovo ThinkCentre Tiny-in-One 24 Gen 5 LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms DisplayPort, HDMI™
Lenovo ThinkCentre Tiny-in-One 24 Gen 5 LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™, USB type B, USB A (USB 3.2 1st gen);Height adjustable, Pivoted, Portrait view, Tiltable, Built-in speakers, Built-in KVM switch, Built-in webcam
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
6 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB type B
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
1 x
- Features
Height adjustable
Pivoted
Portrait view
Tiltable
Built-in speakers
Built-in KVM switch
Built-in webcam
- Audio power (max.)
3 W
- Inclination
-5/+23
- Adjustable height
155 mm
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
539.8 mm
- Height
539.6 mm
- Depth
207.6 mm
- Weight
6 kg
- Dim
(W x H x D) 539.8 x 539.6 x 207.6 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
14 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- Keyboard layout
French, AZERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3083728 Lenovo ThinkCentre Tiny-in-One 24 Gen 5 LED EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms DisplayPort, HDMI™
Description
These can be installed easily and accommodated in the provided slot at the rear side of the monitor so that you get a wireless desk. With the classical installation mechanism the Tiny PCs can be mounted quickly and easily to the monitor and thus offer a uniform experience. The monitor was developed for an efficient remote cooperation and possesses a 1080p RGB webcam with a microphone with noise suppression for crystal-clear audio and video.
In addition, the Smart traffic light display shows the status of an ongoing interaction or meeting and helps you to avoid unforeseen distractions. Two built-in 3 W speakers reproduce sound with amazing sound fidelity, making meeting participation a much more enjoyable experience. With the special VoIP-buttons you can easily change the mute or the volume, WAS makes the participation in meetings from a distance much more comfortable.
With easy-to-use features like ThinkShutter, you can cover the lens of the webcam to enhance privacy and security. The monitor's Natural Low Blue Light technology reduces harmful blue light without color distortion during long working hours.
In short, the TIO 24 Gen 5 helps you create a clean, clear desk, collaborate seamlessly, and multitask efficiently to maximize your productivity.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







