
Lenovo ThinkTab X11 256 GB Black Android 27.7 cm (10.9 inch) EEC E (A - G) 2.5 GHz Qualcomm® Snapdragon Android™ 16 2560
Lenovo ThinkTab X11 Android
Highlights & Details
- Display: 27.7 cm 10.9 inch (2560 x 1600 Pixel) WQXGA IPS
- CPU: Qualcomm® Snapdragon 7s Gen 3 ( 2.5 GHz)
- RAM: 8 GB
- Memory size: 256 GB
- OS: Android™ 16
Technical specifications
- Processor family: Snapdragon
- Internal memory type: LPDDR5 SDRAM
- WLAN standards Wi-Fi 6E (802.11ax)
- Form factor: Tablet
- Product type
Android
- Model
ThinkTab X11
- Display (cm)
27.7 cm
- Screen size diagonal (inches)
10.9 inch
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Display resolution mode
WQXGA
- CPU series
Qualcomm® Snapdragon
- Processor/type
7s Gen 3
- CPU speed
2.5 GHz
8 GB
- Memory capacity
256 GB
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
- Operating system (Version)
Android™ 16
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Factory colour
Black
- Width
257.1 mm
- Height
9.93 mm
- Depth
168.7 mm
- Weight
650 g
- Battery capacity
10200 mAh
- Screen size diagonal (inches)
11 inch
E (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
45 W
- Display
27.7 cm (10.9 inch)
- Fingerprint
Yes
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
90 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Brightness
600 cd/m²
- Webcam
Yes
- UKCA
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Battery included
yes
- Mobile network connection
yes
- Position location
yes
- BeiDou
yes
- Galileo
yes
- Card reader integrated
yes
- Hall sensor
yes
- Assisted GPS (A-GPS)
yes
- LED backlight
yes
- Stylus pen
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- AC adapter output current
4.5 A
- AC adapter power
45 W
- Accelerometer
yes
- Gyroscope
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778327 Lenovo ThinkTab X11 256 GB Black Android 27.7 cm (10.9 inch) EEC E (A - G) 2.5 GHz Qualcomm® Snapdragon Android™ 16 2560
Description
Powered by the Snapdragon 7s Gen 3 processor, coupled with 8 GB LPDDR5 SDRAM, the ThinkTab WAS ensures efficient performance in demanding applications. This tablet comes with a 10,200 mAh rechargeable battery that guarantees long usage times without frequent charging. Connectivity options include 5G mobile communications for high-speed Internet access and a variety of wireless protocols to ensure seamless communication anywhere.
This text is machine translated.
Features
- Battery life
- With a battery capacity of 10,200 mAh, the Lenovo ThinkTab X11 Gen 1 provides a long life without frequent charging, so that users can stay connected for longer.
- Display technology
- The 10.95 inch IPS display has a resolution of 2560 x 1600 and delivers lively colors and sharp images, while the image refresh rate of 90 Hz improves the entire viewing experience.
- Connectivity options
- The tablet supports 5G cellular and Wi-Fi 6E and Bluetooth 5.4, ensuring fast and reliable connectivity in a variety of environments.
- Camera system
- Fitted with a 13-megapixel camera on the rear and a 8-megapixel front camera, the Lenovo ThinkTab X11 Gen 1 records detailed pictures and supports video calls in high picture quality.
- Sensor technology
- The device features multiple sensors, including an accelerometer, an ambient light sensor, and a gyroscope to enhance its functionality and user experience.
Scope of delivery
- Lenovo ThinkTab X11 TH 1
- PSU
- Digital pen, rugged Smart case, Lenovo Tab Pen XE
















