
Lenovo ThinkVision E27q-20 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 6 ms HDMI™, DisplayPort IPS LED
Lenovo ThinkVision E27q-20 LED
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 6 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort;Height adjustable, Pivoted, Portrait view, Tiltable, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
6 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
108
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
Pivoted
Portrait view
Tiltable
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-5/+22
- Adjustable height
155 mm
- Angular position
180°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
613.6 mm
- Height
419 mm
- Depth
220 mm
- Weight
6.6 kg
- Dim
(W x H x D) 613.6 x 419 x 220 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3083717 Lenovo ThinkVision E27q-20 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 6 ms HDMI™, DisplayPort IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








