
Lenovo ThinkVision LCD EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 6 ms Microphone input IPS LCD
Highlights & Details
Lenovo ThinkVision LCD
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 6 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Microphone input;Swivelling, Tiltable, Pivoted, VESA Mount 100 x 100 mm, Height adjustable
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio 2000:1
- Contrast ratio (dynamic): 3000000:1
- 0.2325 x 0.2325 mm pixel distance
- Pixel density: 110 ppi
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23.5°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
6 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
2000 : 1
- Factory colour
Black
- Interfaces
Microphone input
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Swivelling
Tiltable
Pivoted
VESA Mount 100 x 100 mm
Height adjustable
- Audio power (max.)
6 W
- Adjustable height
155 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Monitor curvature
3800R
- HDR support
Yes
- HDR format
HDR10
- Width
817.1 mm
- Height
548.8 mm
- Depth
220 mm
- Weight
10 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 817.1 x 548.8 x 220 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Home
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
WQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
28 W
- Device depth (without stand)
82.2 mm
- Display properties
IPS
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
No
- Height (without base)
358.6 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Weight (without stand)
7.2 kg
- Width (without stand)
817.1 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
98 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
2
- USB Type-A downstream ports quantity
5
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15.5 cm
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Response time (fast)
4 ms
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
140 W
- DCI-P3 coverage
98 %
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
43 kWh
- DisplayPort out quantity
1
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
14.7 kg
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
1.27 cm
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
80 cm
- Power consumption (max)
250 W
- Viewable size, vertical
33.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765876 Lenovo ThinkVision LCD EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 6 ms Microphone input IPS LCD
Description
Enjoy a clear, distortion-free display. IPS Black Panel technology on the ThinkVision P34WD-40 monitor delivers premium, bright colors from any viewing angle. Effortless switching between two connected PCs through a single monitor with integrated KVM switch functionality. Lenovo patented true split technology enables multitasking with adjustable screen sections for efficient workflows. Thanks to PD 3.1 with 140 W you can operate your work devices with full power.
Manage and control your monitor resources with the Lenovo display fleet manager (LDFM). This innovative software solution provides IT managers with reliable tools for optimized asset management, efficient firmware updates and centralized settings control.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















