
Lenovo ThinkVision LCD EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 6 ms VA LED
Lenovo ThinkVision LCD
Highlights & Details
- Screen size 86.4 cm (34 inch) 4K, 3440 x 1440 p;Response time: 6 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Swivelling, Tiltable, Height adjustable, VESA Mount 100 x 100 mm
Technical specifications
- HD type Wide Quad HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 3000000:1
- 0.2318 x 0.2318 mm pixel distance
- Pixel density: 110 ppi
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23.5°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
6 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Swivelling
Tiltable
Height adjustable
VESA Mount 100 x 100 mm
- Adjustable height
155 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- Width
806.1 mm
- Height
545.4 mm
- Depth
220 mm
- Weight
9.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 806.1 x 545.4 x 220 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Office
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
WQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
30 W
- Device depth (without stand)
114.7 mm
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
No
- Height (without base)
356.5 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
no
- Weight (without stand)
6.4 kg
- Width (without stand)
806.1 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15.5 cm
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Response time (fast)
4 ms
- Low Blue Light technology
yes
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
36 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
13.7 kg
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
1.22 cm
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
200 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765875 Lenovo ThinkVision LCD EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 6 ms VA LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













