
Lenovo ThinkVision LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 6 ms Microphone input IPS LCD
Lenovo ThinkVision LCD
Highlights & Details
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 6 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Microphone input;Pivoted, Swivelling, Tiltable, Height adjustable, VESA Mount 100 x 100 mm
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000000:1
- 0.1816 x 0.1816 mm pixel distance
- Pixel density: 140 ppi
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23.5°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
6 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
Microphone input
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Pivoted
Swivelling
Tiltable
Height adjustable
VESA Mount 100 x 100 mm
- Adjustable height
155 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
714.2 mm
- Height
594.3 mm
- Depth
218 mm
- Weight
9.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.2 x 594.3 x 218 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25.5 W
- Device depth (without stand)
46.5 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Keyboard layout
English, QWERTY
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
No
- Height (without base)
413 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
6.3 kg
- Width (without stand)
714.2 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Colour gamut
99 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Response time (fast)
4 ms
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
30 kWh
- Energy consumption (HDR) per 1000 hours
45 kWh
4
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
13.5 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
1.14 cm
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Power consumption (max)
195 W
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765879 Lenovo ThinkVision LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 6 ms Microphone input IPS LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











