
Lenovo ThinkVision M14d LED EEC C (A - G) 35.6 cm (14 inch) 2240 x 1400 p 16:10 8 ms USB C® IPS LED
Lenovo ThinkVision M14d LED
Highlights & Details
- Screen size 35.6 cm (14 inch) , 2240 x 1400 p;Response time: 8 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: USB C®;Height adjustable, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
2240 x 1400 p
- Screen size diagonal (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Screen size diagonal (inches)
14 inch
- Image format
16:10
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
375 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
104
- Dot pitch
0.135 mm
- Factory colour
Black
- Interfaces
USB C®
- No. of USB 3.0 ports
2 x
- Features
Height adjustable
Tiltable
- Adjustable height
11 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
314.4 mm
- Height
227.5 mm
- Depth
106.4 mm
- Weight
600 g
- Dim
(W x H x D) 314.4 x 227.5 x 106.4 mm
- Screen size/position settings
Height
Tilt
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Home
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
35.6 cm (14 inch)
- Display (cm)
35.6 cm
6 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
6 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3083720 Lenovo ThinkVision M14d LED EEC C (A - G) 35.6 cm (14 inch) 2240 x 1400 p 16:10 8 ms USB C® IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








