1/13
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 m
Black
116.5 mm
262.1 mm
360 mm
16 inch
IPS
1920 x 1200 Pixel
16:10
60 Hz
WUXGA
No
with USB Power Delivery
0.5 W
0.5 W
4.5 W
300 cd/m²
External
8 ms
178°
178°
970 g
yes
yes
yes
0 - 40 °C
no
yes
5 - 95 %
45 %
8 Bit
no
no
no
no
no
no
yes
65 W
yes
2
no
yes
10 - 80 %
-20 - 60 °C
2.2 kg
7.1 mm
7.1 mm
2.7 cm
no
yes
35 cm
5.5 W
22.4 cm
User & Safety Instructions 3778322 Lenovo ThinkVision M16 LCD EEC B (A - G) 40.6 cm (16 inch) 16:10 8 ms