
Lenovo ThinkVision P25i-30 LED EEC D (A - G) 63.5 cm (25 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, Audio line out, HDMI
Lenovo ThinkVision P25i-30 LED
Highlights & Details
- Screen size 63.5 cm (25 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, Audio line out, HDMI™, USB A (USB 3.2 1st gen), VGA;Height adjustable, Tiltable, Swivelling, Pivoted, VESA Mount 100 x 100 mm, Blue light screen filter, Flicker-free technology
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
63.5 cm
- Screen size diagonal (inches)
25 inch
- Screen size diagonal (inches)
25 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
90
- Dot pitch
0.280 mm
- Factory colour
Black
- Interfaces
DisplayPort
Audio line out
HDMI™
USB A (USB 3.2 1st gen)
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- Features
Height adjustable
Tiltable
Swivelling
Pivoted
VESA Mount 100 x 100 mm
Blue light screen filter
Flicker-free technology
- Inclination
-5/+23
- Adjustable height
155 mm
- Angular position
90°
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
557 mm
- Height
357 mm
- Depth
199 mm
- Weight
5.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 557 x 357 x 199 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
63.5 cm (25 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
63.5 cm
15 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
13 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219710 Lenovo ThinkVision P25i-30 LED EEC D (A - G) 63.5 cm (25 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, Audio line out, HDMI
Description
The P25i-30 is designed for ergonomics and offers height, rotation, swivel and tilt settings for an optimum viewing experience, which reduces the load during long working sessions. The monitor is seamlessly equipped with HDMI, VGA and DisplayPort 1.4 inputs that support a wide range of devices.
In addition, the monitor is equipped with Natural Low Blue Light technology, which together with the certifications of TÜV Rheinland minimizes eye strain without impairing color accuracy. This makes the Lenovo ThinkVision P25i-30 a suitable choice for continuous use, whether for work, editing or leisure.
Versatile connectivity options
Equipped with HDMI, VGA and DisplayPort 1.4 inputs, this monitor offers versatile connectivity options for a variety of devices, ensuring seamless integration into any workspace.
Ergonomic design
The Lenovo ThinkVision P25i-30 monitor can be adjusted, swiveled and tilted in height to provide an ergonomic setup that increases productivity and comfort over long working days.
Exceptional color accuracy
With 99% sRGB, 99% REC 709- and 82% DCI-P3 color room cover this monitor offers precise color accuracy for professional users in the fields of design and multimedia.
Eye-friendly technology
Thanks to Natural Low Blue Light technology with TÜV Rheinland certification, the monitor reduces eye strain without compromising color accuracy and is therefore Ideal for longer use.
Improved visual experience
The 25" Full HD IPS display with a contrast ratio of 1300:1 and a response time of 4 ms offers sharp, lively pictures and wide viewing angle - perfect for work and entertainment.
This text is machine translated.
Features
- 25-inch Full HD IPS display for crisp, vivid images
- 99% sRGB and 99% REC 709 color space for precise color accuracy
- Height, rotation, swivel and tilt settings for an ergonomic setup
- HDMI, VGA and DisplayPort 1.4 inputs for versatile connectivity options
- Natural low blue light technology for lower load on the eyes
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















