
Lenovo ThinkVision P40w-20 LED EEC G (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 21:9 6 ms Thunderbolt 4, HDMI™, DisplayP
Lenovo ThinkVision P40w-20 LED
Highlights & Details
- Screen size 100.8 cm (39.7 inch) 5K, UHD, 5120 x 2160 p;Response time: 6 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Thunderbolt 4, HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB C®, Audio line out, Gigabit LAN (1 Gbps) ;Curved, Height adjustable, Portrait view, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
5120 x 2160 p
- Screen size diagonal (cm)
100.8 cm
- Screen size diagonal (inches)
39.7 inch
- Screen size diagonal (inches)
39 inch
- Image format
21:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
6 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
140
- Dot pitch
0.182 mm
- Factory colour
Black
- Interfaces
Thunderbolt 4
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB C®
Audio line out
Gigabit LAN (1 Gbps)
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.0 ports
5 x
- Features
Curved
Height adjustable
Portrait view
Tiltable
- Inclination
-5/+22
- Adjustable height
130 mm
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
2500R
- HDR support
Yes
- Width
947.6 mm
- Height
641.2 mm
- Depth
279.4 mm
- Weight
14.6 kg
- Dim
(W x H x D) 947.6 x 641.2 x 279.4 mm
- Display size
38 inch - 40 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
5K
UHD
- Wall mounting option
200 x 100 mm VESA standard
G (A - G)
- Display
100.8 cm (39.7 inch)
- Screen resolution
Ultra Wide UHD (5120 x 2160 Pixel)
- Display (cm)
100.8 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
65 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2580219 Lenovo ThinkVision P40w-20 LED EEC G (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 21:9 6 ms Thunderbolt 4, HDMI™, DisplayP
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








