
Lenovo ThinkVision P40WD-40 LED EEC F (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 21:9 6 ms IPS LED
Highlights & Details
Lenovo ThinkVision P40WD-40 LED
- Screen size 100.8 cm (39.7 inch) , 5120 x 2160 p;Response time: 6 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Blue light reduction, Flicker-free technology, HDR, Built-in speakers, VESA Mount 100 x 100 mm, Ethernet connection, Height adjustable, Swivelling, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
5120 x 2160 p
- Screen size diagonal (cm)
100.8 cm
- Screen size diagonal (inches)
39.7 inch
- Screen size diagonal (inches)
39 inch
- Image format
21:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
6 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
2000 : 1
- Dot pitch
0.181 mm
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Blue light reduction
Flicker-free technology
HDR
Built-in speakers
VESA Mount 100 x 100 mm
Ethernet connection
Height adjustable
Swivelling
Tiltable
- Audio power (max.)
10 W
- Adjustable height
155 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Monitor curvature
2500R
- HDR support
Yes
- HDR format
HDR10
- Width
947.6 mm
- Height
608.5 mm
- Depth
227.1 mm
- Weight
13.5 kg
- Dim
(W x H x D) 947.6 x 608.5 x 227.1 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
38 inch - 40 inch
- Display type
21:9
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
100.8 cm (39.7 inch)
- Screen resolution
Ultra Wide UHD (5120 x 2160 Pixel)
- Display (cm)
100.8 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
41 W
- Device depth (without stand)
105.3 mm
- Display properties
IPS
- Display resolution
5120 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
No
- Height (without base)
419.5 mm
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642605 Lenovo ThinkVision P40WD-40 LED EEC F (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 21:9 6 ms IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















