
Lenovo ThinkVision P49w-30 LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 6 ms HDMI™, DisplayPort, Thunderbolt
Lenovo ThinkVision P49w-30 LED
Highlights & Details
- Screen size 124.5 cm (49 inch) 5K, 5120 x 1440 p;Response time: 6 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Thunderbolt 4, USB type B, USB A (USB 3.2 1st gen), USB C®, Headphone jack (3.5 mm), RJ45;Curved, Built-in KVM switch, HDR, Built-in speakers, Height adjustable, Portrait view, Tiltable, Headphone jack, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124.5 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
6 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.234 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Thunderbolt 4
USB type B
USB A (USB 3.2 1st gen)
USB C®
Headphone jack (3.5 mm)
RJ45
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.0 ports
1 x
- Features
Curved
Built-in KVM switch
HDR
Built-in speakers
Height adjustable
Portrait view
Tiltable
Headphone jack
Swivelling
- Audio power (max.)
5 W
- Inclination
-5/+23
- Adjustable height
155 mm
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
3800R
- HDR support
Yes
- HDR format
HDR10
- Width
1215.1 mm
- Height
576.3 mm
- Depth
253.9 mm
- Weight
15.8 kg
- Dim
(W x H x D) 1215.1 x 576.3 x 253.9 mm
- Screen size/position settings
Height
Swivel
Tilt
Pivoting
- Display size
48 inch - 50 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
5K
- Wall mounting option
200 x 200 mm VESA standard
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
5K Ultra Wide (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
58 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3083729 Lenovo ThinkVision P49w-30 LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 6 ms HDMI™, DisplayPort, Thunderbolt
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








