
Lenovo ThinkVision T24-40 LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms DisplayPort, HDMI™, USB A (USB 3

Lenovo ThinkVision T24-40 LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort, HDMI™, USB A (USB 3.2 1st gen), USB type B, USB C® (USB 3.2 1st gen), VGA;Blue light reduction, Portrait view, Flicker-free technology, Full HD, Height adjustable, Tiltable, Pivoted, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Screen size 60.5 cm (23.8")
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000000:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 95 ppi
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23°
- Energy efficiency class (SDR): C
- Energy efficiency rating (HDR): Not available
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
6 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
95
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB A (USB 3.2 1st gen)
USB type B
USB C® (USB 3.2 1st gen)
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
3 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Portrait view
Flicker-free technology
Full HD
Height adjustable
Tiltable
Pivoted
Swivelling
VESA Mount 100 x 100 mm
- Inclination
-5/+23
- Adjustable height
505.8 mm
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
539.8 mm
- Height
314.8 mm
- Depth
190 mm
- Weight
5.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 539.8 x 314.8 x 190 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
Colour
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- Standby consumption
0.5 W
- Device depth (without stand)
45.3 mm
- Display resolution
1920 x 1080 Pixel
- Keyboard layout
English, QWERTY
- Microphone
No
- Height (without base)
314.8 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
no
- Weight (without stand)
3 kg
- Width (without stand)
539.8 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- USB Power Delivery (USB PD)
yes
- Response time (fast)
4 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
15 W
- Quick start guide
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
12 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
7.3 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
1.05 cm
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
66 W
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402243 Lenovo ThinkVision T24-40 LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms DisplayPort, HDMI™, USB A (USB 3
Description
Seamless graphics, impressive performance
The ThinkVision T24-40 features a 60.5 cm (23.8-inch) FHD IPS display with a wide color range of 99% sRGB and 99% BT.709 that delivers vivid images from any viewing angle. Adjust your screen to your workflow thanks to the dynamic refresh rate of 48 - 120 Hz. The monitor dynamically adapts to the respective screen content, WAS leads to smoother movements in fast moving images and reduced power consumption when displaying still images. The integrated Natural Low Blue Light technology protects your eyes against fatigue even on long working days. The five-star certification according to TÜV Rheinland Eye Comfort ensures that harmful blue light is reduced more strongly than ever before.
Better view from every viewing angle
The IPS monitor with a wide viewing angle offers the best view from every viewing angle.
Clear screen with color accuracy
60.5 cm (23.8 in.) 1,920 x 1,080 FHD image sharpness; 99% sRGB color
Comfortable and kind to the eyes
Display with Natural Low Blue Light without affecting the color performance.
Narrow frame
The 4-sided ultra-thin display maximizes your view, WAS is perfect for multi-tasking.
HDMI+DP+VGA
With the ThinkVision T24-40 monitor you won't miss a thing. Different connection options - from VGA and HDMI 1.4 to DP 1.2 - ensure that you are always ready to go in terms of connection options and power.
4 x USB 3.2 1st Gen 1
Use the four USB 3.2 Gen 1 ports on the monitor (3 x USB-A, 1 x USB-C, 15 W, PD data only) to easily connect USB devices. Offers simple access to your USB-devices
Sustainable development
This monitor is made from sustainable materials, including 85% recycled plastics with post-consumer plastic. And its packaging consists of sustainable, environmentally friendly paper pulp. The monitor also meets the latest environmental standards.
Ergonomic multifunction stand
Save space by cleaner cable management and reduce clutter. The joystick-control enables you a simple control via fingers. A fully functional ergonomic stand with wider adjustment ranges, including lifting range and inclination, ensures that you can position the monitor as you wish. In addition, the ThinkVision T24-40 monitor comes with a smartphone holder for added flexibility. The Tiny mounting bracket supports the compact design to save more space with the installed Tiny PC.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows 10
- Windows 11
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


























