
Lenovo ThinkVision T24d-30 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 6 ms DisplayPort, HDMI™, VGA IPS LED
Lenovo ThinkVision T24d-30 LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1200 p;Response time: 6 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™, VGA
Technical specifications
- Screen size 61 cm (24")
- Screen technology: LED
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000000:1
- 0.27 x 0.27 mm pixel distance
- Pixel density: 94 ppi
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23.5°
- Energy efficiency class (SDR)
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
6 ms
- Brightness
300 cd/m²
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
533 mm
- Height
535.7 mm
- Depth
199.7 mm
- Weight
5.14 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 533 x 535.7 x 199.7 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
61 cm (24 inch)
- Display (cm)
61 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
15 W
- Device depth (without stand)
47.8 mm
- Display resolution
1920 x 1200 Pixel
- Microphone
No
- Height (without base)
344.3 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Weight (without stand)
3.16 kg
- Width (without stand)
533 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
15.5 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- Cable management
yes
- Response time (fast)
4 ms
- Low Blue Light technology
yes
- Quick start guide
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
15 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
7.84 kg
- Pivot angle
-90 - 90°
- Bezel width (side)
2 mm
- Bezel width (top)
2 mm
- Bezel width (bottom)
1.15 cm
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
51.8 cm
- Power consumption (max)
59.4 W
- Viewable size, vertical
32.4 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402241 Lenovo ThinkVision T24d-30 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 6 ms DisplayPort, HDMI™, VGA IPS LED
Description
Features
- 61.0cm (24") Full HD 1920 x 1200 W-LED IPS,6ms, 16:10, 300cd/m², 1500:1, USB, VGA, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















